MSP-TS430RGZ48C, Chip Programming Adapter 48 Pin ZIF Socket Board for MSP430FR58xx, MSP430FR59xx

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MSP-TS430RGZ48C, MSP430 48-Pin FRAM Target Board, ZIF

Texas Instruments MSP-TS430RGZ48C is a standalone 48-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FR59x/58x FRAM parts in a 48-pin QFN package.

Unified FRAM Memory for lowest power, fastest non-volatile memory
Ultra-low-leakage 130nm Process technology
Enhanced MSP430 DNA with Power gating and load adaptive LDO
Integrated analog and digital peripherals to lower cost and simplify design

Contents

XMS430FR5969IRGZ MCU
48-pin ZIF target board
User's Guide

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Accessory Type 48 Pin ZIF Socket Board
For Use With MSP430FR58xx, MSP430FR59xx
Price (ex. GST) Each (In a Bag of 4)
$ 245.115
(exc. GST)
$ 269.627
(inc. GST)
units
Per unit
Per Bag*
4 +
$245.115
$980.46
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The MULTIPIC allows you to program over 650 ...
Description:
The MULTIPIC allows you to program over 650 different PIC microcontrollers from Microchip (PIC10Fxxx, PIC12Fxxx, PIC16Fxxx, PIC18Fxxx, PIC24Fxxx, PIC24Hxxx, dsPIC30Fxxx, PIC32MXxxx and dsPIC33Fxxx). The board includes different tulip sockets for various components in DIP with 8, 14, 18, 20, 28 ...
This board acts as an adaptor to allow ...
Description:
This board acts as an adaptor to allow the programming of PIC10F2xx microcontrollers. Connects to MPLAB 2 ICDConnects to PICkit™ 1 Flash Starter KitConnects to PICSTART Plus ProgrammerConnects to BFMP Baseline Flash Microcontroller ProgrammerNo additional active or passive components required. ...
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...