Seeit VERYPRO-996 VERYPRO-996, Universal Programmer for ARM9 32 bit MCU

  • RS Stock No. 798-4384
  • Mfr. Part No. VERYPRO-996
  • Manufacturer Seeit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

VERYPRO-996, Universal Programmer for 105000 devices, with ZIF48 Socket and USB 2.0

VeryPro-996 is a universal programmer which support over 105000 different components. The ZIF socket accepts all SDIP device packages up to 48-pins without an adaptor. Universals adapters are available to program component packages over 48-pins, including QFP100 or BGA208. It supports EPROM, BPROM, EEPROM, FLASH, NAND, PLD, CPLD, EPLD, GAL, PEEL, Microcontrollers. It has an IC test software to identify logic components (CMOS 4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM/Dynamic DRAM. An ISP port can be use for programming with the 10 wires adapters (included). Equipped with an USB 2.0 port it is very fast to Read/Program/verify a device component. The software updates work with Windows 98/ME/2000/XP/VISTA/Windows7/Windows8 (32/64-Bit). Updates can be downloaded freely.

Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format
Manages 16 and 32 Bit word split (Set in Programming)
Features Test Vector capability and multiarray fuse map editor
Test TTL/CMOS logic ICs and Dynamic/Static Random Access Memory devices
Optimum programming for each individual device
Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic ICs
Device insertion test and poor pin contact check
Modify algorithm parameters
Set addresses intelligently, such as device start address, device end address, from buffer address and so on
Supports devices down to 1.5V of operating voltage
Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters, (support from 6 pin to 300 pin device packages)
Auto-run mode starts programming automatically upon detection of chip insertion
Auto system test. Mass production mode
Signal generator, frequency meter and logical analyzer capability
Dimensions: 160 x 180 x 32 mm, Weight: 425g
AC Power Adapter input 100V to 240V, 50Hz/60Hz, DC output 9V/2A, power 18W

Kit Contents

Programmer with 48-pin ZIF socket
Power Supply Adaptor
USB cable
Software on CD-ROM
User manual in English and French

PC Based Programmers

Specifications
Attribute Value
Accessory Type Universal Programmer
For Use With ARM9 32 bit MCU
Interface USB 2.0
Programmer Name VERYPRO-996
Memory Type Programmed EEPROM, EPROM, FLASH
Discontinued product