Reliance Brass Single Non Return Valve Floguard 2 in BSP Female

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Floguard® Single Check Valves

Single check valve protects against the risk of back flow and back syphonage contaminations
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel

Approvals

WRAS

Specifications
Attribute Value
Type Single
Connection 2 in BSP Female
Body Material Brass
Maximum Working Pressure 10 bar
Thread Size 2in
Thread Standard BSP
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 96.00
(exc. GST)
$ 105.60
(inc. GST)
units
Per unit
1 - 4
$96.00
5 - 9
$90.83
10 +
$87.66
Related Products
RJT Butterfly Valve 316L stainless steel construction, fully ...
Description:
RJT Butterfly Valve 316L stainless steel construction, fully machined from quality forgingsEPDM seals Creep resistant bearings Reinforced nylon handle Reduced risk of contamination by top and bottom seals Operating temperature -10ºC to +120°CWorking pressure 09 bar to 10 bar Polished ...
S126 Brass Swing Check Valve Application : Industry, ...
Description:
S126 Brass Swing Check Valve Application : Industry, pneumatics, hydraulic, plumbing installations Operating Temperature : +0゚C / +90゚C Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’Threads : ISO 228 parallel female threads Metal ...
Double Check Valve Prevents contamination of water arising ...
Description:
Double Check Valve Prevents contamination of water arising from back siphoning, backflow or cross connection15mm connection only Approvals WRAS Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May ...
1216FML Safety and Relief Valve Applications: Steam Min ...
Description:
1216FML Safety and Relief Valve Applications: Steam Min Set pressure 0.2 barg Overpressure 10%Blowdown Gases 10%, liquids 20%Connections: Threaded BSP / NPTDischarge coefficients k= 0.55 for gases, k= 0.48 for liquids Design EN-12516-1, EN-4126-1/7DIN 259 and ANSI B2.1Rating PN-40Material Stainless ...