Reliance Brass Single Non Return Valve Floguard 1/2 in BSP Female

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Floguard® Single Check Valves

Single check valve protects against the risk of back flow and back syphonage contaminations
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel

Approvals

WRAS

Specifications
Attribute Value
Type Single
Connection 1/2 in BSP Female
Body Material Brass
Maximum Working Pressure 10 bar
Thread Size 1/2in
Thread Standard BSP
On back order for despatch 24/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 17.71
(exc. GST)
$ 19.48
(inc. GST)
units
Per unit
1 - 4
$17.71
5 - 9
$17.25
10 +
$16.94
Related Products
S126 Brass Swing Check Valve Application : Industry, ...
Description:
S126 Brass Swing Check Valve Application : Industry, pneumatics, hydraulic, plumbing installations Operating Temperature : +0゚C / +90゚C Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’Threads : ISO 228 parallel female threads Metal ...
S120 spring loaded non return brass valve Application ...
Description:
S120 spring loaded non return brass valve Application : Industry, pneumatics, hydraulic, plumbing installations Operating Temperature : -20゚C / +100゚C Operating pressure : see non-shock cold working pressure chart on data sheet Threads : ISO 228 parallel female by female ...
Female/Male Ports For heating, sanitary and compressed air ...
Description:
Female/Male Ports For heating, sanitary and compressed air systems, pumps and autoclaves Body in hot forged DZR brass Threading to BS2779Hostaform inner valve Spring in 18//8 AISI 302-304 stainless steel Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)Compact design, ...
Single Window Sight Glass Used to detect and ...
Description:
Single Window Sight Glass Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps Inspect colour Identify vapour leakage Detect blocked flow Assess correct flow indication. Used to ...