- RS Stock No.:
- 794-8388
- Mfr. Part No.:
- FLOW235001
- Brand:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 794-8388
- Mfr. Part No.:
- FLOW235001
- Brand:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Floguard® Single Check Valves
Single check valve protects against the risk of back flow and back syphonage contaminations
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel
Approvals
WRAS
Specifications
Attribute | Value |
---|---|
Type | Single |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Thread Size | 15mm |
Thread Standard | BSP |