Reliance Brass Double Non Return Valve Floguard 3/4 in BSP Female
This image is representative of the product range
58 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 794-8375
- Mfr. Part No.:
- FLOW230006
- Manufacturer:
- Reliance Water Controls
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | $40.56 |
5 - 9 | $38.36 |
10 + | $36.12 |
Floguard® Double Check Valves
Approvals
Attribute | Value |
Type | Double |
Connection | 3/4 in BSP Female |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Thread Size | 3/4in |
Thread Standard | BSP |