- RS Stock No.:
- 921-5557
- Mfr. Part No.:
- ICL7660CBAZ
- Brand:
- Renesas Electronics
25 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.258
(exc. GST)
$3.584
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.258 | $16.29 |
25 - 120 | $3.202 | $16.01 |
125 + | $2.638 | $13.19 |
*price indicative |
- RS Stock No.:
- 921-5557
- Mfr. Part No.:
- ICL7660CBAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -1.5 → 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 5mm |
Width | 4mm |