- RS Stock No.:
- 823-4006
- Mfr. Part No.:
- TC1044SCPA
- Brand:
- Microchip
10 In Global stock for delivery within 5 working day(s)
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.027
(exc. GST)
$2.23
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $2.027 | $20.27 |
20 - 90 | $1.992 | $19.92 |
100 + | $1.641 | $16.41 |
*price indicative |
- RS Stock No.:
- 823-4006
- Mfr. Part No.:
- TC1044SCPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Height | 4.06mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 10.16mm |
Width | 6.6mm |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660SEOA Charge Pump -1.5 → -12 V SOIC