- RS Stock No.:
- 822-6792
- Mfr. Part No.:
- LTC3203EDD-1#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6792
- Mfr. Part No.:
- LTC3203EDD-1#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Simple design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Charge Pump |
Output Voltage | 4.5 V |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Switching Frequency | 1 MHz |
Dimensions | 3 x 3 x 0.7mm |
Maximum Operating Temperature | +85 °C |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |