- RS Stock No.:
- 207-0297
- Mfr. Part No.:
- TC7660CPA
- Brand:
- Microchip
18 In Global stock for delivery within 5 working day(s)
129 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.76
(exc. GST)
$1.94
(inc. GST)
Units | Per unit |
1 - 14 | $1.76 |
15 - 29 | $1.74 |
30 + | $1.70 |
- RS Stock No.:
- 207-0297
- Mfr. Part No.:
- TC7660CPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Number of Outputs | 1 |
Output Voltage | 1.5 → 10 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Operating Temperature | +70 °C |
Height | 4.06mm |
Maximum Input Voltage | 10 V |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 1.5 V |
Length | 10.16mm |
Width | 6.6mm |