- RS Stock No.:
- 169-8352
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$2.26
(exc. GST)
$2.49
(inc. GST)
units | Per unit | Per Tube* |
50 + | $2.26 | $113.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-8352
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Length | 10.16mm |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio...
- RS PRO 175mm LCD Inclinometer
- Renesas Electronics ICL7660SIPAZ Charge Pump -12 22.8 V 8-Pin, PDIP