- RS Stock No.:
- 165-2030
- Mfr. Part No.:
- TC962EPA
- Brand:
- Microchip
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 60)
$6.431
(exc. GST)
$7.074
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $6.431 | $385.86 |
120 - 540 | $6.271 | $376.26 |
600 + | $5.643 | $338.58 |
*price indicative |
- RS Stock No.:
- 165-2030
- Mfr. Part No.:
- TC962EPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 80mA |
Output Voltage | -3 → -18 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 24 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 4.06mm |
Width | 6.6mm |
Length | 10.16mm |