- RS Stock No.:
- 160-9936
- Mfr. Part No.:
- ADM8828ARTZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9936
- Mfr. Part No.:
- ADM8828ARTZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Unregulated Charge Pump Converters, Analog Devices
Switched Capacitor Converters, Analog Devices
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 190 kHz |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 1.8mm |