- RS Stock No.:
- 121-8323
- Mfr. Part No.:
- MAX660M/NOPB
- Brand:
- Texas Instruments
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 95)
$1.998
(exc. GST)
$2.198
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $1.998 | $189.81 |
190 - 285 | $1.948 | $185.06 |
380 + | $1.918 | $182.21 |
*price indicative |
- RS Stock No.:
- 121-8323
- Mfr. Part No.:
- MAX660M/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Inverting Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -5.5 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Length | 4.9mm |