- RS Stock No.:
- 403-604
- Mfr. Part No.:
- MCP1253-33X50I/MS
- Brand:
- Microchip
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.91 | $14.55 |
25 - 45 | $2.836 | $14.18 |
50 + | $2.80 | $14.00 |
*price indicative |
- RS Stock No.:
- 403-604
- Mfr. Part No.:
- MCP1253-33X50I/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 120mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Dimensions | 3 x 3 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |