Multiple Input Switch Monitor LSI

  • RS Stock No. 184-9860
  • Mfr. Part No. BD3378MUV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Uses 3.3V/5.0V SPI Protocol in Communicating with the MCU
Serial Communication Error Checking through 8bit-CRC
Thermal Shutdown Protection (TSD)
Power on Reset (POR)
Selectable Source/Sink Current Levels through Register Settings
Wetting Current Timer Capability
8 Source or Sink Input Pins (VPUA)
14 Source Input Pins
Separable Power Supply VPUA: 16ch (INA&INZ), VPUB: 6ch (INB)
Interrupt Notification upon Switch Status Change
1 Time to 6 Times Matched LPF that Eliminates Input Pin Noise
Low Current Consumption (Intermittent Monitoring)
Status Display of Selected Pin at DMUX Pin

Specifications
Attribute Value
Number of Channels per Chip 1
Operating Supply Voltage Range 6 → 28 V
Package Type VQFN48MCV070
Pin Count 48
Mounting Type Surface Mount
Dimensions 7 x 7 x 0.98mm
Length 7mm
Width 7mm
Height 0.98mm
Maximum Operating Supply Voltage 28 V
Minimum Operating Supply Voltage 6 V
Operating Temperature Range -40 → +125 °C
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$ 7.866
(exc. GST)
$ 8.653
(inc. GST)
units
Per unit
Per Reel*
1500 +
$7.866
$11,799.00
*price indicative
Related Products
testo 435 Indoor Air Quality Meters Multi functional ...
Description:
testo 435 Indoor Air Quality Meters Multi functional measuring instruments for ambient air conditions, for assessing Indoor Air Quality and adjusting and inspecting VAC systems Large format backlit display Easy to use menu system Selectable profiles including and duct area ...
Current-Limiting Termination (CLT), STMicroelectronics Intelligent protected terminations designed ...
Description:
Current-Limiting Termination (CLT), STMicroelectronics Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs 8 input protected channelsSPI output600 W overvoltage protection integrated. ...
The CLT03-2Q3 is a digital input current limiter ...
Description:
The CLT03-2Q3 is a digital input current limiter which does not require external power supply and is powered through inputs The product is housed in a QFN 2 x 4 -16L and is high side, low side compatible and as ...
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices ...
Description:
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is ...