- RS Stock No.:
- 818-8221
- Mfr. Part No.:
- 85642
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 818-8221
- Mfr. Part No.:
- 85642
- Brand:
- GE
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Spiral T2 10000 and 8000 Hour Integrated Retrofit Compact Fluorescent Lamps
The T2 10,000 & 8,000 hours spiral lamps are one of the most popular bulb shapes in the energy saving category. With its small size, it will fit all applications currently using incandescent bulbs. Providing more light than the original stick lamps, spiral lamps are one of the most eco-friendly energy saving solutions available today.
Application areas:
Spiral T2 10,000 & 8,000 hours lamps are recommended
for general indoor and outdoor (in enclosed fittings) applications such as:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
Application areas:
Spiral T2 10,000 & 8,000 hours lamps are recommended
for general indoor and outdoor (in enclosed fittings) applications such as:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
8,000 hours life
NEW 10,000 hours life
Small dimensions
Quick light on
Fast warm-up
Low mercury content < 1 mg
A energy class
NEW 10,000 hours life
Small dimensions
Quick light on
Fast warm-up
Low mercury content < 1 mg
A energy class
Specifications
Attribute | Value |
---|---|
Shape | Heliax, Spiral |
Wattage | 15 W |
Lamp Base | E27 |
Length | 107 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 74W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 49.5mm |
Number of loops | 1 |
Luminosity | 950 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |