Recently searched

    G23 Twin Tube Shape CFL Bulb, 7 W, 4000K, Cool White Colour Tone

    RS Stock No.:
    407-5581
    Mfr. Part No.:
    7PLS8402PINB
    Manufacturer:
    Philips Lighting
    Philips Lighting
    View all CFL Bulbs
    18 In AU stock for next working day delivery
    260 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $11.60

    (exc. GST)

    $12.76

    (inc. GST)

    unitsPer unit
    1 +$11.60
    RS Stock No.:
    407-5581
    Mfr. Part No.:
    7PLS8402PINB
    Manufacturer:
    Philips Lighting

    Technical data sheets


    Legislation and Compliance


    Product Details

    PL-S, Biax S


    This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.


    Single-loop style compact fluorescent lamps
    2-pin G23 cap PL-S and Biax S



    Compact Fluorescent Lamps


    Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
    Long life, 10000 hours typically, which equates to lower maintenance costs
    2-pin versions have integral starters and should only be used with switch start ballasts
    4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
    Triphosphor coatings give good colour rendition: Ra 80 to 89
    Choice of colour temperatures


    Compatibility


    Please note that some types of lamps are inter-changeable, as long
    as lamps of similar characteristics are used. These are:


    Philips PL-L and GE Biax L
    Philips PL-S (2pin), Osram Dulux S and GE Biax S
    Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
    Philips PL-C (2pin), Osram Dulux D and GE Biax D
    Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E


    Specifications

    AttributeValue
    ShapeTwin Tube
    Wattage7 W
    Lamp BaseG23
    Length135 mm
    Colour Temperature4000K
    Incandescent Equivalent Wattage40W
    Colour ToneCool White
    Colour Rendering82
    Colour Reference840
    Diameter28mm
    Number of loops1
    Luminosity400 lm
    Life Hours10000h
    EU Energy Efficiency RatingB
    18 In AU stock for next working day delivery
    260 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $11.60

    (exc. GST)

    $12.76

    (inc. GST)

    unitsPer unit
    1 +$11.60