- RS Stock No.:
- 138-6071
- Mfr. Part No.:
- B72650M0350K072
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 138-6071
- Mfr. Part No.:
- B72650M0350K072
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 56V |
Maximum AC Voltage Rating | 35V |
Maximum DC Voltage Rating | 45V |
Clamping Voltage | 56V |
Clamping Current | 110A |
Material | Ceramic |
Series | Standard |
Maximum Surge Current | 100A |
Capacitance | 620pF |
Length | 8mm |
Depth | 6.3mm |
Package/Case | 1210 (3225M) |
Dimensions | 8 x 6.3 x 3.2mm |