Murata Single Layer Ceramic Capacitor SLCC 1nF 250V ac ±20% E Dielectric, DE2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 721-5199
- Mfr. Part No.:
- DE2E3KY102MN3AM02
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 721-5199
- Mfr. Part No.:
- DE2E3KY102MN3AM02
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Series | DE2 |
Tolerance | ±20% |
Dielectric | E |
Length | 7mm |
Depth | 5mm |
Temperature Coefficient | -55 → +20% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Tolerance Minus | -20% |
Tolerance Plus | +20% |