Murata Single Layer Ceramic Capacitor SLCC 1.5nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 721-4994
- Mfr. Part No.:
- DEBB33D152KA2B
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-4994
- Mfr. Part No.:
- DEBB33D152KA2B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Series | DEB |
Tolerance | ±10% |
Dielectric | B |
Length | 9mm |
Depth | 5mm |
Temperature Coefficient | ±10% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Tolerance Minus | -10% |
Tolerance Plus | +10% |