- RS Stock No.:
- 167-6706
- Mfr. Part No.:
- PBRV16.00MR50Y000
- Brand:
- KYOCERA
Discontinued product
- RS Stock No.:
- 167-6706
- Mfr. Part No.:
- PBRV16.00MR50Y000
- Brand:
- KYOCERA
Technical data sheets
Legislation and Compliance
Product Details
PBRV MR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 16MHz |
Frequency Tolerance | ±0.5% |
Load Capacitance | 10pF |
Frequency Stability | ±0.1% |
Mounting Type | Surface Mount |
Pin Count | 3 |
Dimensions | 4.5 x 2 x 1.2mm |
Height | 1.2mm |
Length | 4.5mm |
Maximum Operating Temperature | 125°C |
Width | 2mm |
Minimum Operating Temperature | -40°C |