- RS Stock No.:
- 166-9551
- Mfr. Part No.:
- CSTCC2M00G53Z-R0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 166-9551
- Mfr. Part No.:
- CSTCC2M00G53Z-R0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CSTCC
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 2MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 15pF |
Resonance Resistance | 80Ω |
Frequency Ageing | ±0.3%/Year |
Frequency Stability | ±0.3% |
Mounting Type | Surface Mount |
Pin Count | 3 |
Dimensions | 7.2 x 3 x 1.55mm |
Height | 1.55mm |
Length | 7.2mm |
Maximum Operating Temperature | 80°C |
Width | 3mm |
Minimum Operating Temperature | -20°C |