- RS Stock No.:
- 104-8550
- Mfr. Part No.:
- CSTLS3M64G53-B0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 104-8550
- Mfr. Part No.:
- CSTLS3M64G53-B0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata CSTLS Ceramic Resonators
CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them ideal for oscillation circuits that do not require external load capacitors. This allows for high density mounting while contributing to cost reduction.
Built-in capacitance
Cost effective
Reliable
Stable over a wide temperature range
Lightweight and compact
Shock resistant
Cost effective
Reliable
Stable over a wide temperature range
Lightweight and compact
Shock resistant
Product Application Information
Suitable applications for these ceramic resonators include clock oscillators for microcomputers and microprocessors, automated office equipment, remote control units and DTMF generators.
Resonators
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 3.64MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 15pF |
Frequency Ageing | ±0.2% |
Frequency Stability | ±0.2% |
Mounting Type | Through Hole |
Pin Count | 3 |
Dimensions | 8 x 3 x 5.5mm |
Height | 5.5mm |
Length | 8mm |
Maximum Operating Temperature | 80°C |
Minimum Operating Temperature | -20°C |
Width | 3mm |