- RS Stock No.:
- 652-0904
- Mfr. Part No.:
- VJ0603Y471KXBAC
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 652-0904
- Mfr. Part No.:
- VJ0603Y471KXBAC
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
Applications:
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression
Sensor and scanner applications
Decoupling and filtering
Surge suppression
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.92mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.92mm |
Series | VJ |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |