- RS Stock No.:
- 170-0158
- Mfr. Part No.:
- C0805C103K1RACTU
- Brand:
- KEMET
On back order for despatch 28/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $0.027 | $27.00 |
*price indicative |
- RS Stock No.:
- 170-0158
- Mfr. Part No.:
- C0805C103K1RACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Kemet 10nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD