- RS Stock No.:
- 826-1228
- Mfr. Part No.:
- FE1Q-115-060-05
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1228
- Mfr. Part No.:
- FE1Q-115-060-05
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst 19in Rack Crossflow Fan
Ebm-papst compact, high efficiency crossflow fans for rack mounting in accordance with DIN41494, are non-reversible and feature an included washable filter, an internal filter guard and front grille with fixings. Ebm-papst rack crossflow fans are a high quality solid aluminium build.
Features and Benefits:
Impeller made of aluminium
PSC (permanent split capacitor) motor, bearings in motor and counter-bearing are ball-bearing
Extrusion made of aluminium
End plates finished in black powder coat paint
UL recognition, CE
Electrical connections via a terminal block
Blowers with grill include filter media
PSC (permanent split capacitor) motor, bearings in motor and counter-bearing are ball-bearing
Extrusion made of aluminium
End plates finished in black powder coat paint
UL recognition, CE
Electrical connections via a terminal block
Blowers with grill include filter media
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Blower Type | Tangential |
AC or DC Operation | AC |
Series | FE1Q |