- RS Stock No.:
- 826-1216
- Mfr. Part No.:
- EE1G-230-180-04
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1216
- Mfr. Part No.:
- EE1G-230-180-04
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Series | EE1G |