ebm-papst RER 120 TD - S-Force Series Centrifugal Fan, 48 V dc, 390m³/h, DC Operation, 120 (Dia.) x 54 Dmm
- RS Stock No.:
- 825-7857
- Mfr. Part No.:
- RER120-26/18/2TDP
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7857
- Mfr. Part No.:
- RER120-26/18/2TDP
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst DC Centrifugal Fans, RER Series
The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.
Centrifugal Fans
Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.
Features
Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Certain models feature:
Speed control
Glass-fibre reinforced plastic impeller
Glass-fibre reinforced plastic impeller
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 390m³/h |
Series | RER 120 TD - S-Force |
Width | 120mm |
Depth | 54mm |
Dimensions | 120 (Dia.) x 54 Dmm |
Fan Speed | 6300rpm |
Noise Level | 83dB |
Bearing Type | Ball |
Direction of Curve | Backward |