- RS Stock No.:
- 825-7598
- Mfr. Part No.:
- R1G190-AB25-02
- Brand:
- ebm-papst
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$366.38
(exc. GST)
$403.02
(inc. GST)
Units | Per unit |
1 - 5 | $366.38 |
6 - 14 | $358.69 |
15 - 24 | $351.15 |
25 + | $343.79 |
- RS Stock No.:
- 825-7598
- Mfr. Part No.:
- R1G190-AB25-02
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 620m³/h |
Series | R1G190 |
Width | 190mm |
Depth | 68.5mm |
Dimensions | 190 (Dia.) x 68.5 Dmm |
Fan Speed | 2950rpm |
Noise Level | 68dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |
Commutation Type | Electronic |
Sensor Type | Tachometer |