Sidchrome 8 mm Centre Punch, 125 mm

  • RS Stock No. 878-3110
  • Mfr. Part No. SCMT27116
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 100mm Centre Punches

Hardwearing high quality Centre Punches for the marking out and creation of starting points for easy drill starting in metal.

Knurled grip for secure holding
Dimpled tip for reliable consistent marking

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome punches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Overall Length 125 mm
Shank Diameter 8 mm
Punch Type Centre
Temporarily out of stock - back order for despatch 07/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 18.54
(exc. GST)
$ 20.39
(inc. GST)
units
Per unit
1 +
$18.54
Related Products
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool Head hardness 36 - 44 HRc Tip hardness ...
Introducing the centre punch from our trusted and ...
Description:
Introducing the centre punch from our trusted and reliable own brand RS PRO, a durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material RS PRO ...
Introducing the professional centre punch from Facom, an ...
Description:
Introducing the professional centre punch from Facom, an ultra-durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material Facom centre punches are made from hardened steel ...
Centre punches made from chrome-vanadium air-hardened steel Multi-coating ...
Description:
Centre punches made from chrome-vanadium air-hardened steel Multi-coating of impact head virtually rules out chipping and swelling. Polished pin Octagonal grip shank, painted gold.