- RS Stock No.:
- 918-1105
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1105
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS LED High-Output Batten Ceiling Lights
A high-output LED ceiling light behind a slim opal diffuser, mounted on a tradition batten body. Giving widespread and accurate lighting suited to workshops and warehouses. Providing effective low maintenance lighting, that lets you see your work in detail. These LED Batten ceiling lights can also be used as a direct replacement for traditional single or twin battens.
Features and Benefits
Slim opal diffuser
Tridonic/Osram driver
Colour 840
High-output LED lighting
Tridonic/Osram driver
Colour 840
High-output LED lighting
Specifications
Attribute | Value |
---|---|
Type | Batten |
Length | 1.227 m |
Width | 61 mm |
Depth | 64 mm |
Wattage | 55 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Lamp Size | T8 |
Anti-corrosive | No |