ABB Ceiling Light, 3.6 V

  • RS Stock No. 179-4174
  • Mfr. Part No. 03-01223
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Battery 3 cell NiCad 3.6V 4.5Ah

Specifications
Attribute Value
Voltage Rating 3.6 V
Temporarily out of stock - back order for despatch 05/11/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 52.42
(exc. GST)
$ 57.66
(inc. GST)
units
Per unit
1 +
$52.42
Related Products
S WP BATTEN LED EM M 4500L MDECT ...
Description:
S WP BATTEN LED EM M 4500L MDECT FeaturesAC/EM unit3 year warranty Typically 4,500 lumens on mains AC operation, 350 lumens in emergency operation Ceiling, wall mount or suspension mounting (wall mount requires optional 45o mounting brackets)Higher wall mount classification ...
BAT PK 3C SIDE B SIDE BKT NICD ...
Description:
BAT PK 3C SIDE B SIDE BKT NICD FeaturesAC/EM unit3 year warranty Typically 4,500 lumens on mains AC operation, 350 lumens in emergency operation Ceiling, wall mount or suspension mounting (wall mount requires optional 45o mounting brackets)Higher wall mount classification ...
E-LUNA CIRCULAR LED AC 2200 FeaturesAC/EM unit1 year ...
Description:
E-LUNA CIRCULAR LED AC 2200 FeaturesAC/EM unit1 year warranty Ceiling or wall mount Indoor use only High efficiency LEDs Long LED life 50,000 hours with low maintenance suitable for difficult to access areas High colour rendering index CRI >80Colour temperature ...
E-LUNA CIRCULAR LED EM 2200 EM FeaturesAC/EM unit1 ...
Description:
E-LUNA CIRCULAR LED EM 2200 EM FeaturesAC/EM unit1 year warranty Ceiling or wall mount Indoor use only High efficiency LEDs Long LED life 50,000 hours with low maintenance suitable for difficult to access areas High colour rendering index CRI >80Colour ...