Polycarbonate clips

  • RS Stock No. 179-4168
  • Mfr. Part No. 21-PCCSBLW
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PC CLIPS 10PK SBLW RANGE

Features
AC/EM unit
5 year warranty
Typically 3,500 lumens on mains AC operation,
600 lumens in emergency operation
Ceiling, wall mount or suspension mounting (wall
mount requires optional 45o mounting brackets)
Higher wall mount classification using optional
wall mount brackets
Long LED life 75,000 hours
Colour temperature 4,000K
High colour rendering index CRI>80
Mains terminal block accepts up to 2.5mm2
cable
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Not suitable for installations where exposure to
direct sunlight may occur
External mounting clips for ease of installation
Stainless steel diffuser clips
High efficiency frosted polycarbonate diffuser
AC efficacy typically 121 lumens/watt
Ambient operating temperature, AC -20⁰C to +40⁰C
and EM +10⁰C to +40⁰C

Temporarily out of stock - back order for despatch 27/07/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 27.30
(exc. GST)
$ 30.03
(inc. GST)
units
Per unit
1 +
$27.30
Related Products
The introduction of this damp proof LED luminaire ...
Description:
The introduction of this damp proof LED luminaire is part of the Ledvance luminaire family providing greater energy efficiency with a contemporary modern look This luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings with up to ...
Philips Core Line LED Recessed Light Panels The ...
Description:
Philips Core Line LED Recessed Light Panels The Philips Core Line recessed range of LED products offers an economical alternative to traditional recessed modular luminaries This LED light panel provides a bright evenly distributed illumination, offering at the same time ...
S CIR LED WP AC 2000L FeaturesAC/EM unit3 ...
Description:
S CIR LED WP AC 2000L FeaturesAC/EM unit3 year warranty Ceiling or wall mount Long LED life 50,000 hours with low maintenance suitable for difficult to access areas High colour rendering index CRI >80Colour temperature 4,000k High temperature Ni Cad ...
LED Energy Efficient Bulkhead Corrosion Resistant IP67 The ...
Description:
LED Energy Efficient Bulkhead Corrosion Resistant IP67 The IP67 Linear LED bulkhead replaces the T5/T8 5 foot fluorescent Applications include industrial lighting, car parks, warehouses, subways, tunnels and food industry and can be used in areas where dust and water ...