Ceiling Light, 3.6 V, 150 x 60 x 30 mm

  • RS Stock No. 179-4158
  • Mfr. Part No. 03-01016P
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

BAT PK 3C SIDE B SIDE BKT NICD

Features
AC/EM unit
3 year warranty
Typically 4,500 lumens on mains AC operation,
350 lumens in emergency operation
Ceiling, wall mount or suspension mounting (wall
mount requires optional 45o mounting brackets)
Higher wall mount classification using optional
wall mount brackets
Long LED life 75,000 hours
Colour temperature 4,000K
High colour rendering index CRI>80
Mains terminal block accepts up to 2.5mm2
cable
High temperature NiCad battery for longer life
External mounting clips for ease of installation
Stainless steel diffuser clips
High efficiency frosted polycarbonate diffuser
Ambient operating temperature, AC -20⁰C to +40⁰C
and EM +4⁰C to +40⁰C

Specifications
Attribute Value
Length 150 mm
Width 60 mm
Depth 30 mm
Voltage Rating 3.6 V
Temporarily out of stock - back order for despatch 28/07/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 81.90
(exc. GST)
$ 90.09
(inc. GST)
units
Per unit
1 +
$81.90
Related Products
The introduction of this damp proof LED luminaire ...
Description:
The introduction of this damp proof LED luminaire is part of the Ledvance luminaire family providing greater energy efficiency with a contemporary modern look This luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings with up to ...
Sylvania LED 600mm Batten The Sylvania 600 mm ...
Description:
Sylvania LED 600mm Batten The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption Led lamp technology allows instant light with no warm-up time and up 70% more ...
Sylvania LED 1200mm Batten The Sylvania 1200 mm ...
Description:
Sylvania LED 1200mm Batten The Sylvania 1200 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption Led lamp technology allows instant light with no warm-up time and up 70% more ...
Sylvania LED 1500mm Batten PIR The Sylvania 1505 ...
Description:
Sylvania LED 1500mm Batten PIR The Sylvania 1505 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption This batten has the added feature of an integrated PIR sensor. Led lamp ...