AXIS Companion Recorder 8CH 2TB, 8 Channel Network Video Recorder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

AXIS Companion Recorder 8CH 2TB - 8-channel network video recorder with PoE switch

AXIS Companion Recorder 8 CH is a compact network video recorder for up to eight Axis network cameras. It includes a built in PoE switch for easy installation. The device features a surveillance-grade hard disk and a fan-less design. It also includes a USB port for easy export of video footage and a wireless access point for installation and direct access to the system with mobile devices. AXIS Companion Recorder 8 CH comes in two models – including a 2 TB or a 4 TB hard disk

Features and benefits

• Surveillance-grade hard disk, 2 TB or 4 TB • Switch with 8 PoE ports, 1 LAN port
• Compact, fanless design
• Wireless access point for mobile devices
• USB port for exporting video

Specifications
Attribute Value
Model Number 0832-002
Number of Channels 8
Depth 53 mm
Height 180 mm
Width 180mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 1,125.93
(exc. GST)
$ 1,238.52
(inc. GST)
units
Per unit
1 +
$1,125.93