- RS Stock No.:
- 906-4050
- Mfr. Part No.:
- KPC-E190UB
- Brand:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4050
- Mfr. Part No.:
- KPC-E190UB
- Brand:
- KT&C
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | No |
Sensor Type | 1/3 in 960H Sony EXview HAD CCD II |
Diameter | 19mm |
Depth | 54.4 mm |
Height | 45 mm |