- RS Stock No.:
- 906-4044
- Mfr. Part No.:
- KPC-SN500PUP4
- Brand:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4044
- Mfr. Part No.:
- KPC-SN500PUP4
- Brand:
- KT&C
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | No |
Focal Length | 4.3mm |
Sensor Type | 1/3 in Sony Super HAD II CCD |
Depth | 30 mm |
Height | 25 mm |
Width | 25mm |