ABUS Network Indoor, Outdoor Wifi CCTV Camera, 1280 x 720 pixels, 1280 x 960 pixels, 1920 x 1080 pixels Resolution, IP67
10 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 197-4056
- Mfr. Part No.:
- TVIP62561
- Manufacturer:
- ABUS
units | Per unit |
1 + | $305.14 |
Attribute | Value |
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Resolution | 1280 x 720 pixels, 1280 x 960 pixels, 1920 x 1080 pixels |
Maximum Resolution | 1920 x 1080pixels |
Wireless | Yes |
PoE - Power Over Ethernet | Yes |
IP Rating | IP67 |
Focal Length | 2.8mm |