- RS Stock No.:
- 144-9679
- Mfr. Part No.:
- 0895-002
- Brand:
- AXIS Communications
Discontinued product
- RS Stock No.:
- 144-9679
- Mfr. Part No.:
- 0895-002
- Brand:
- AXIS Communications
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
AXIS Companion Dome WV - Indoor full HD wireless vandal-resistant network camera
AXIS Companion Dome WV features high quality video in HDTV 1080p/2 MP resolution and WDR. It is vandal resistant and features an HDMI output for public view monitors. The camera connects over wireless LAN (IEEE 802.11a/b/g/n) or wired Ethernet. It supports Wi-Fi Protected Setup™ with push button configuration. AXIS Companion Dome WV is optimized for edge storage and with AXIS Companion Card 64 GB included it is a self-contained recording solution. Axis Zipstream technology allows even high quality video to be recorded effectively
Features and benefits
• Wireless communication with support for IEEE 802.11a/b/g/n
• HDTV 1080p video quality and 2 MP resolution and WDR
• Comes with an AXIS Companion Card 64 GB included
• HDMI output for connection to monitors
• Vandal and dust-resistant
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Form Factor | Fixed Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | Yes |
Wireless | Yes |
IP Rating | IP42 |
Focal Length | 2.8mm |
Sensor Type | 1/3 in Progressive Scan CMOS |
Diameter | 101mm |
Height | 56 mm |