- RS Stock No.:
- 144-9673
- Mfr. Part No.:
- 0891-001
- Brand:
- AXIS Communications
Discontinued product
- RS Stock No.:
- 144-9673
- Mfr. Part No.:
- 0891-001
- Brand:
- AXIS Communications
Technical data sheets
Legislation and Compliance
Product Details
AXIS Companion Cube L - Indoor full HD IR network camera
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about
With AXIS Companion Cube, youll always be able to see exactly whats going on at your premises – regardless of time of day or lighting. With an integrated PIR motion sensor and built-in IR illumination, AXIS Companion Cube detects movement even in the dark. With 1080p and 2MP resolution, AXIS Companion Cube delivers excellent Axis image quality. It offers built-in microphone and speaker to record sound or announce messages; functionality that is supported in AXIS Companion Video Management Software.
AXIS Companion Cube L features high quality video in HDTV 1080p with 2 MP resolution and Wide Dynamic Range technology. It has a built-in microphone for recording audio, and a PIR motion sensor for detecting movement in the dark. It also offers IR illumination and day and night functionality
Features and benefits
• High video quality in HDTV 1080p and 2 MP resolution
• Built-in IR illumination for surveillance in total darkness
• WDR to handle scenes with complex light conditions
• Built-in microphone, mini-speaker and PIR motion sensor
• Bracket for wall and corner mount
• PoE for network connectivity and electrical power with a single cable
• Supports microSD card and Axis' Zipstream technology
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | Fixed Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | No |
IR | Yes |
Audio Support | Yes |
Focal Length | 2.8mm |
Sensor Type | 1/3 in Progressive Scan CMOS |
Height | 106 mm |
Width | 37mm |