- RS Stock No.:
- 135-4124
- Mfr. Part No.:
- WV-S2231L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4124
- Mfr. Part No.:
- WV-S2231L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-S2231L HD Vandal Resistant Dome Camera
Panasonic WV-S2231L Super Dynamic Full HD Vandal Resistant Compact Dome Network Camera captures the highest-quality images automatically. The WV-S2231L dome camera with Intelligent Auto (iA) monitors scene dynamics and motion to adjust key camera settings automatically in real-time reducing distortion
Full HD 1080p 60 fps
Auto Shutter speed control for fast moving vehicles
Sharp and clear image of a walking person day and night
iA (intelligent Auto)
Extreme Super Dynamic 144 dB
Colour night vision (0.0008 lx to 0.012 lx)
H.265 Smart Coding
FIPS 140-2 Level 1 compliant
Auto Shutter speed control for fast moving vehicles
Sharp and clear image of a walking person day and night
iA (intelligent Auto)
Extreme Super Dynamic 144 dB
Colour night vision (0.0008 lx to 0.012 lx)
H.265 Smart Coding
FIPS 140-2 Level 1 compliant
Ideal for:
Airport (Passport control / Security checkpoint / Ticket counter)
Retail / Bank / Education / Hospital / Building
Airport (Passport control / Security checkpoint / Ticket counter)
Retail / Bank / Education / Hospital / Building
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Power Over Ethernet | Yes |
Vandal Resistant | Yes |
IR | Yes |
Audio Support | Yes |
360/180 Panoramic View | No |
Wireless | No |
Sensor Type | 1/3 in MOS |
Focal Length | 2.8 → 10mm |
Diameter | 129.5mm |
Height | 102.5 mm |