- RS Stock No.:
- 125-4367
- Mfr. Part No.:
- TVIP11560
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 125-4367
- Mfr. Part No.:
- TVIP11560
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Wi-Fi 720p Indoor Camera with Alarm Function
The ABUS alarm camera is a versatile surveillance solution for the home or office. The indoor camera can be connected cable-free to the network via WLAN and has an integrated loudspeaker that can emit a loud tone
Compact day/night WiFi alarm camera for surveillance in indoor areas
Detailed high resolution, with 1280 x 720 pixels at 25 fps
Motion detection with PIR sensor
Integrated IR LED, activated in the dark
Internet and mobile access to live video feed via IPCam app and browser
Images sent by e-mail
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
Includes alarm output for an external alarm device (for example, siren, light)
PoE (Power over Ethernet) capability
Detailed high resolution, with 1280 x 720 pixels at 25 fps
Motion detection with PIR sensor
Integrated IR LED, activated in the dark
Internet and mobile access to live video feed via IPCam app and browser
Images sent by e-mail
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
Includes alarm output for an external alarm device (for example, siren, light)
PoE (Power over Ethernet) capability
In addition, the loudspeaker and the integrated microphone enable 2 way audio communication via the camera web interface using a microphone connected to the computer
Note
The effective IR range depends on the installation location. If there are surfaces that absorb light or no objects that reflect IR light in the field of view, the IR range is reduced
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 720pixels |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP34 |
Focal Length | 4mm |
Sensor Type | 1/3 in Progressive Scan CMOS |
Width | 71mm |
Height | 139 mm |
Depth | 66 mm |