- RS Stock No.:
- 125-4366
- Mfr. Part No.:
- TVAC70200
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 125-4366
- Mfr. Part No.:
- TVAC70200
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ABUS Outdoor Housing with Heating and Power Supply
The weatherproof housing offers optimal protection even in adverse environmental conditions, simultaneously securing your camera and protecting it against wind and rain. The heating elements prevent condensation and mist from forming on the window of the housing, ensuring clear pictures no matter the weather
Protection class IP68/IK10
Integrated 12 V dc (1.5 A, gross) power supply unit
Two 230 V ac heating elements
Internal cable routing
Two integrated heating elements
Suitable for use in any outdoor area
Integrated 12 V dc (1.5 A, gross) power supply unit
Two 230 V ac heating elements
Internal cable routing
Two integrated heating elements
Suitable for use in any outdoor area
Specifications
Attribute | Value |
---|---|
For Use With | Analogue Video Surveillance |
Material | Aluminium |
Supply Voltage | 12 (Power Supply Unit) V dc, 230 V ac |
Includes Heater | Yes |
Depth | 154 mm |
Height | 123 mm |
Width | 410mm |
Accessory Type | Outdoor Housing |