- RS Stock No.:
- 288-193
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 288-193
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Single Mounting Bracket
In-line Component Cases & Coaxial Line Surge Protectors
Extruded and diecast aluminium cases for the screened containment of component circuitry.
Specifications
Attribute | Value |
---|---|
Type | Mounting Bracket |
For Use With | Video Surge Protection Device |
Depth | 125 mm |
Height | 65 mm |
Width | 25mm |
Accessory Type | Bracket |