- RS Stock No.:
- 913-5127
- Brand:
- RS PRO
On back order for despatch 23/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
Was $141.82
You pay
$130.47
(exc. GST)
$143.52
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 24 | $130.47 | $1.305 |
25 - 124 | $128.89 | $1.289 |
125 + | $106.07 | $1.061 |
*price indicative |
- RS Stock No.:
- 913-5127
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black RG59 Coaxial Cable 6.1 mm OD 100 m
Need to transmit radio frequency (RF) signals over a longer distance? You can rely on this black RG59 coaxial cable from RS PRO to get the job done. The unterminated lead is often found in warehouses, labs and telecommunications businesses.
Inside there's a wire made from highly conductive copper that allows for effective signal transmission. For better image and sound quality, this conductor is clad with aluminium foil shielding and a thick PVC (polyvinyl chloride) sheath, designed to reduce interference.
For speedy installation, this RG59 coaxial cable comes with metre markings on the sheath and it's contained inside a dispenser box. The component is used in signal distribution and security systems such as CCTV and radio.
Inside there's a wire made from highly conductive copper that allows for effective signal transmission. For better image and sound quality, this conductor is clad with aluminium foil shielding and a thick PVC (polyvinyl chloride) sheath, designed to reduce interference.
For speedy installation, this RG59 coaxial cable comes with metre markings on the sheath and it's contained inside a dispenser box. The component is used in signal distribution and security systems such as CCTV and radio.
Features and Benefits
• Cable accessory type
• Multicore cable shape
• RG59 coaxial type
• Copper clad steel conductor material
• Solid conductor strand type
• 24 core strands of 0.16 mm
• PVC insulation material
• Outer diameter of 6.1 mm
• Reel length of 100 m
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Aluminium foil shielding
• Strand size of 0.16 mm
• RoHS (Restriction of Hazardous Substances) compliant
• Unterminated
• Multicore cable shape
• RG59 coaxial type
• Copper clad steel conductor material
• Solid conductor strand type
• 24 core strands of 0.16 mm
• PVC insulation material
• Outer diameter of 6.1 mm
• Reel length of 100 m
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Aluminium foil shielding
• Strand size of 0.16 mm
• RoHS (Restriction of Hazardous Substances) compliant
• Unterminated
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59 |
Length | 100m |
Related links
- RS PRO SDI Coaxial Cable Twin RG6 Coaxial, Unterminated
- Belden SDI Coaxial Cable RG59 Coaxial, Unterminated
- RS PRO SDI Coaxial Cable Solid Coaxial, Unterminated
- ABUS SDI Coaxial Cable RG59 Coaxial, Unterminated
- Belden MRG5902 Series SDI Coaxial Cable RG59 Coaxial, Unterminated
- RS PRO SDI Coaxial Cable RG6 Coaxial, Unterminated
- Huber+Suhner Coaxial Cable RG59 Coaxial, Unterminated
- CAE Groupe Coaxial Cable RG59 Coaxial, Unterminated