- RS Stock No.:
- 811-0865
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-0865
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 7a S-FTP LSZH
The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.
4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket
Standards
IEC61156-5-2009
Specifications
Attribute | Value |
---|---|
Length | 500m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 7/0.62mm |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore, Twisted Pair |
Number of Strands | 8 |
Outer Diameter | 8.2mm |
Standards Met | Euroclass Eca |
Conductor Strand Type | Solid |