- RS Stock No.:
- 113-5914
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 113-5914
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Cat7a U/FTP PVC Cable
An advanced Category 7a cable with PVC sheath and individual foil shielded pairs.
Specifications
Attribute | Value |
---|---|
Length | 100m |
Terminated/Unterminated | Unterminated |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Conductor Strand Type | Solid |
Standards Met | Euroclass Eca |
American Wire Gauge | 22 AWG |
Cable Shape | Twisted Pair |
Outer Diameter | 8mm |