CAE Cat7a Ethernet Cable, S/FTP, Yellow LSZH Sheath, 100m, Flame Retardant, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 531-141
- Mfr. Part No.:
- SF12004SH5
- Brand:
- CAE Multimedia Connect
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$565.14
(exc. GST)
$621.65
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $565.14 | $5.651 |
*price indicative |
- RS Stock No.:
- 531-141
- Mfr. Part No.:
- SF12004SH5
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Category 7A S/FTP Cable
Designed to transmit digital and analogue signals, and therefore ideal for use in very high-speed VDI (Voice - Data - Image) networks.
Features and Benefits
· Category 7A S/FTP cables assembled in pairs and general shielding
· Individually shielded pairs
· Low smoke zero halogen
· Category 7A S/FTP cables assembled in pairs and general shielding
· Individually shielded pairs
· Low smoke zero halogen
Standards
Fire resistance: IEC 60332-1 / NF C320070 C2
IEC 61156-5 Cat. 7A
EN 502288-4-1
IEC 61156-5 Cat. 7A
EN 502288-4-1
Specifications
Attribute | Value |
---|---|
Series | MMC |
LAN Category | Cat7a |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Core Strands | 1/22 |
Conductor Strand Type | Solid |
Standards Met | Dca-s2 d2 a2, IEC 60332-1 |
American Wire Gauge | 22AWG |
Outer Diameter | 7.8mm |
Number of Strands | 8 |
Cross Sectional Area | 0.128 mm² |
Cable Shape | Twisted Pair |
Capacitance | 45pF/m |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat7a Ethernet Cable Yellow LSZH Sheath, 100m
- HARTING Cat7 Ethernet Cable Black LSZH Sheath Flame Retardant, Low...
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)