HARTING Cat7 Ethernet Cable, SF/FTP, Yellow Polyurethane Sheath, 100m, Flame Retardant, Halogen Free
- RS Stock No.:
- 913-1838
- Mfr. Part No.:
- 09456000651
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,331.01
(exc. GST)
$1,464.11
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,331.01 | $13.31 |
*price indicative |
- RS Stock No.:
- 913-1838
- Mfr. Part No.:
- 09456000651
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Industrial Cat7 Cable - PUR
An industrial, high-speed cable designed for fixed installation providing Cat7 performance.
Features and Benefits
· Bending radius 4 x diameter
· Oil Resistant
· Flame retardant
· Halogen free
· Oil Resistant
· Flame retardant
· Halogen free
Applications
· Industrial
· Distribution cabinets
· Distribution cabinets
LAN Category 7 Industrial Cable
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7 |
Terminated/Unterminated | Unterminated |
Shield Type | SF/FTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | Polyurethane |
Core Strands | 1/23 |
Fire Behaviour | Flame Retardant, Halogen Free |
Conductor Strand Type | Solid |
Cross Sectional Area | 0.22 mm² |
Outer Diameter | 8.3mm |
American Wire Gauge | 23 AWG |
Standards Met | EN 50 173-1, ISO/IEC 11 801 |
Cable Shape | Twisted Pair |
Number of Strands | 1 |